XACA03H7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XACA03H7

DigiKey Part Number
4008-XACA03H7-ND
Manufacturer
Manufacturer Product Number
XACA03H7
Description
HARMONY XAC, EMPTY PENDANT CONTR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pendant Standard
Datasheet
 Datasheet
EDA/CAD Models
XACA03H7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Applications
Standard
Type
Pendant
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
CCC, CSA, GOST, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,638.42000¥1,638.42
10¥1,487.06700¥14,870.67
Manufacturers Standard Package