
2130321002 | |
|---|---|
DigiKey Part Number | 900-2130321002-ND |
Manufacturer | |
Manufacturer Product Number | 2130321002 |
Description | FCT JUWEL SIZE1 CABLE BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black, Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Flat |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Hardware Assembly Hardware |
Accessory Type Two Piece Backshell | Features IP20 |
Number of Positions 9 | Color Black, Silver |
Compatible Shell Size E | Base Product Number |
Compatible D-Sub Size 9pos and HD15pos |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥163.41000 | ¥163.41 |
| 10 | ¥138.88300 | ¥1,388.83 |
| 42 | ¥125.50667 | ¥5,271.28 |
| 84 | ¥119.51833 | ¥10,039.54 |
| 126 | ¥116.14968 | ¥14,634.86 |
| 252 | ¥110.61071 | ¥27,873.90 |
| 504 | ¥105.33744 | ¥53,090.07 |











