
XACA04H7 | |
|---|---|
DigiKey Part Number | 4008-XACA04H7-ND |
Manufacturer | |
Manufacturer Product Number | XACA04H7 |
Description | HARMONY, EMPTY PENDANT CONTROL S |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pendant Standard |
Datasheet | Datasheet |
EDA/CAD Models | XACA04H7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Standard | |
Type | Pendant | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CCC, CSA, GOST, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,846.37000 | ¥1,846.37 |
| 10 | ¥1,689.84900 | ¥16,898.49 |


















