
VW3A4420 | |
|---|---|
DigiKey Part Number | 4008-VW3A4420-ND |
Manufacturer | |
Manufacturer Product Number | VW3A4420 |
Description | ADDITIONNAL EMC FILTER - 10.1 A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EMC Input Filter |
Datasheet | Datasheet |
EDA/CAD Models | VW3A4420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | EMC Input Filter | |
For Use With/Related Products | Multiple Series | |
Usage | Motor Driver | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,082.32000 | ¥1,082.32 |
| 10 | ¥963.75200 | ¥9,637.52 |
| 25 | ¥920.17840 | ¥23,004.46 |
| 50 | ¥888.51620 | ¥44,425.81 |




















