
LXM32CU45M2 | |
|---|---|
DigiKey Part Number | 4008-LXM32CU45M2-ND |
Manufacturer | |
Manufacturer Product Number | LXM32CU45M2 |
Description | LXM32C P/D +/-10V 4,5A RMS PEAK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC 100 ~ 240VAC Supply 4.5A 100 ~ 240V Load |
Datasheet | Datasheet |
EDA/CAD Models | LXM32CU45M2 Models |
Category | Voltage - Load 100 ~ 240V |
Manufacturer Schneider Electric | Current - Output 4.5A |
Series | Wattage - Load 500 W |
Packaging Box | Voltage - Supply 100 ~ 240VAC |
Part Status Active | Interface Modbus TCP, RS-485 |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 50°C |
Control / Drive Type Servo AC | For Use With/Related Products Lexium 32 Series |
Number of Motors 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13,689.25000 | ¥13,689.25 |















