
LXM28AU01M3X | |
|---|---|
DigiKey Part Number | 4008-LXM28AU01M3X-ND |
Manufacturer | |
Manufacturer Product Number | LXM28AU01M3X |
Description | LEXIUM28 IO AND CAN DRIVE - 100W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 255VAC Supply 0.9A 220V Load |
Datasheet | Datasheet |
EDA/CAD Models | LXM28AU01M3X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 220V | |
Current - Output | 0.9A | |
Voltage - Supply | 200 ~ 255VAC | |
Interface | RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | Lexium 28 Series | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,898.13000 | ¥5,898.13 |











