Input, Output (I/O) Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM3AM6G

DigiKey Part Number
4008-TM3AM6G-ND
Manufacturer
Manufacturer Product Number
TM3AM6G
Description
I/O MODULE 4 ANALOG 2 ANALOG 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM3AM6G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
2 - Analog
Manufacturer
Schneider Electric
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Box
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-10°C ~ 35°C
Type
Input, Output (I/O) Module
Ingress Protection
IP20
For Use With/Related Products
Multiple Series
Approval Agency
CE, cULus, EAC, RCM, UKCA
Number of Inputs and Type
4 - Analog
Weight
0.250 lb (113.40 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,140.80000¥3,140.80
Manufacturers Standard Package