
TM221CE16R | |
|---|---|
DigiKey Part Number | 4008-TM221CE16R-ND |
Manufacturer | |
Manufacturer Product Number | TM221CE16R |
Description | M221-16IO RELAY ETHERNET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | TM221CE16R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 11 - Digital (9), Analog (2) | |
Number of Outputs and Type | 7 - Relay | |
Expandable | 8 Modules Max | |
Voltage - Supply | 100 ~ 240VAC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, USB | |
Memory Size | 256KB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -10°C ~ 35°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | ABS, CE, cULus, DNV, EAC, LR, RCM, UKCA | |
Weight | 0.760 lb (344.73 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,951.11000 | ¥3,951.11 |
| 10 | ¥3,319.33400 | ¥33,193.34 |
| 25 | ¥3,193.43520 | ¥79,835.88 |





















