NSYSM16840T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYSM20850T

DigiKey Part Number
4008-NSYSM20850T-ND
Manufacturer
Manufacturer Product Number
NSYSM20850T
Description
ENCLOSURE STEEL 78.74"L X 31.5"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray, Clear Cover/Door Hinged Door 78.740" L x 31.496" W (2000.00mm x 800.00mm) X 19.685" (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYSM20850T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
78.740" L x 31.496" W (2000.00mm x 800.00mm)
Height
19.685" (500.00mm)
Area (L x W)
2530in² (1.632 m²)
Design
Hinged Door
Material
Color
Light Gray, Clear Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22,115.29000¥22,115.29
Manufacturers Standard Package