NSYRSW27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYRSWC40

DigiKey Part Number
4008-NSYRSWC40-ND
Manufacturer
Manufacturer Product Number
NSYRSWC40
Description
SWING STEEL 78.7X31.4 GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Steel Swing Frame Open Rack, Double Frame 78.740" L x 31.496" W (2000.00mm x 800.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
NSYRSWC40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Swing Frame
Style
Open Rack, Double Frame
Number of Units
40U
Dimensions - Panel
-
Dimensions - Overall
78.740" L x 31.496" W (2000.00mm x 800.00mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Gray
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,336.43000¥5,336.43
Manufacturers Standard Package