MFG_NSYPLAZ10123G.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYPLAZ10123G

DigiKey Part Number
4008-NSYPLAZ10123G-ND
Manufacturer
Manufacturer Product Number
NSYPLAZ10123G
Description
ENCLOSURE GRAY 39.37"L X 49.21"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Gray Hinged Door 39.370" L x 49.213" W (1000.00mm x 1250.00mm) X 12.598" (320.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYPLAZ10123G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
39.370" L x 49.213" W (1000.00mm x 1250.00mm)
Height
12.598" (320.00mm)
Area (L x W)
1938in² (12.500m²)
Design
Hinged Door
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,521.90000¥9,521.90
Manufacturers Standard Package