218-503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
218-503
218-503
218-503

218-503

DigiKey Part Number
2946-218-503-ND
Manufacturer
Manufacturer Product Number
218-503
Description
PCB TERMINAL BLOCK; LOCKING SLID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 40° (130°) Angle with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
218-503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.100" (2.54mm)
Mating Orientation
40° (130°) Angle with Board
Current
4 A
Voltage
150 V
Wire Gauge
20-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.36000¥39.36
10¥27.95900¥279.59
25¥24.49400¥612.35
50¥22.33920¥1,116.96
100¥20.56120¥2,056.12
250¥18.71972¥4,679.93
500¥17.65066¥8,825.33
1,000¥16.80883¥16,808.83
5,000¥15.50359¥77,517.95
Manufacturers Standard Package