
NSYCGX16H | |
|---|---|
DigiKey Part Number | 4008-NSYCGX16H-ND |
Manufacturer | |
Manufacturer Product Number | NSYCGX16H |
Description | CABLE GLAND S.STEEL 316L+NUT M16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Kit Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | NSYCGX16H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Gland Kit | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥326.65200 | ¥1,633.26 |











