



2070-462/998-406 | |
|---|---|
DigiKey Part Number | 2946-2070-462/998-406TR-ND - Tape & Reel (TR) 2946-2070-462/998-406CT-ND - Cut Tape (CT) 2946-2070-462/998-406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2070-462/998-406 |
Description | THROUGH-BOARD SMD PCB TERMINAL B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.256" (6.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2070-462/998-406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.256" (6.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 600 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥9.78300 | ¥97.83 |
| 25 | ¥8.52080 | ¥213.02 |
| 50 | ¥7.70380 | ¥385.19 |
| 100 | ¥7.00750 | ¥700.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 477 | ¥5.85346 | ¥2,792.10 |
| 954 | ¥5.49642 | ¥5,243.58 |
| 1,431 | ¥5.32308 | ¥7,617.33 |
| 2,385 | ¥5.13688 | ¥12,251.46 |
| 3,339 | ¥5.03141 | ¥16,799.88 |
| 4,770 | ¥4.93279 | ¥23,529.41 |
| 11,925 | ¥4.73156 | ¥56,423.85 |












