211-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211-923

DigiKey Part Number
2946-211-923-ND
Manufacturer
Manufacturer Product Number
211-923
Description
NOZZLES; LENGTH: 23 MM; FOR THE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 0.91" L (23.0mm) Transparent Polyvinylchloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bag
Part Status
Active
Type
Wire Marker Carrier, Slip-On
Size
0.91" L (23.0mm)
Cable Diameter
0.079" ~ 0.157" (2.00mm ~ 4.00mm)
Legend
-
Color
Transparent
Material
Polyvinylchloride (PVC)
Operating Temperature
-15°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.27000¥2.27
10¥1.93000¥19.30
25¥1.80600¥45.15
50¥1.71860¥85.93
100¥1.63660¥163.66
250¥1.53388¥383.47
500¥1.46034¥730.17
1,000¥1.39055¥1,390.55
2,500¥1.30342¥3,258.55
Manufacturers Standard Package