
M9A27107 | |
|---|---|
DigiKey Part Number | 4008-M9A27107-ND |
Manufacturer | |
Manufacturer Product Number | M9A27107 |
Description | MULTI9 MN 120VAC-24VDC UNDERVOLT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Undervoltage Release Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Undervoltage Release | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,894.95000 | ¥1,894.95 |









