



ATV320U22M2C | |
|---|---|
DigiKey Part Number | 4008-ATV320U22M2C-ND |
Manufacturer | |
Manufacturer Product Number | ATV320U22M2C |
Description | ATV320 COMPACT DR IP20 -3HP-200/ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 200 ~ 240V 11A 2200 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV320U22M2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 240V | |
Current - Output | 11A | |
Wattage - Load | 2200 W | |
Voltage - Supply | - | |
Interface | CAN | |
Features | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,974.25000 | ¥4,974.25 |
















