



GV2L22 | |
|---|---|
DigiKey Part Number | 4008-GV2L22-ND |
Manufacturer | |
Manufacturer Product Number | GV2L22 |
Description | TESYS MAGNETIC CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 25A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GV2L22 Models |
Category | Current Rating (Amps) 25A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Rotary |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 60947-4-1, EN 60947-2, IEC 60947-2, UL60947-4-1 |
Breaker Type Magnetic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,078.01000 | ¥2,078.01 |




















