ATV12PU15M3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATV12PU15M3
TeSys Island - The Innovative, Intelligent Motor Control Starter
Tutorial for Configuring Altivar ATV12 Driver for Local Mode Operation

ATV12PU15M3

DigiKey Part Number
4008-ATV12PU15M3-ND
Manufacturer
Manufacturer Product Number
ATV12PU15M3
Description
VARIABLE SPEED DRIVE ATV12 - 1.5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 200 ~ 240V 7.5A 5500 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV12PU15M3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
200 ~ 240V
Current - Output
7.5A
Wattage - Load
5500 W
Voltage - Supply
-
Interface
RS-485
Features
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,519.10000¥3,519.10
Manufacturers Standard Package