6355-0005-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6355-0005-02

DigiKey Part Number
4414-6355-0005-02-ND
Manufacturer
Manufacturer Product Number
6355-0005-02
Description
CONN D-SUB PLUG 15POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
Assembly, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.15000¥56.15
10¥47.73100¥477.31
30¥44.16433¥1,324.93
50¥42.60100¥2,130.05
100¥40.56750¥4,056.75
250¥38.02792¥9,506.98
500¥36.21360¥18,106.80
1,000¥34.48694¥34,486.94
2,500¥32.33046¥80,826.15
Manufacturers Standard Package