


15210182601000 | |
|---|---|
DigiKey Part Number | 1195-15210182601000TR-ND - Tape & Reel (TR) 1195-15210182601000CT-ND - Cut Tape (CT) 1195-15210182601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15210182601000 |
Description | HAR-FLEX STRAIGHT FEMALE 6.25MM, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15210182601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 8mm ~ 11mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.44000 | ¥40.44 |
| 10 | ¥34.37000 | ¥343.70 |
| 100 | ¥29.21210 | ¥2,921.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 280 | ¥27.16486 | ¥7,606.16 |
| 560 | ¥25.86884 | ¥14,486.55 |
| 840 | ¥25.13981 | ¥21,117.44 |
| 1,400 | ¥24.25059 | ¥33,950.83 |
| 1,960 | ¥23.68228 | ¥46,417.27 |
| 2,800 | ¥23.09450 | ¥64,664.60 |



