


15110182601000 | |
|---|---|
DigiKey Part Number | 1195-15110182601000TR-ND - Tape & Reel (TR) 1195-15110182601000CT-ND - Cut Tape (CT) 1195-15110182601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15110182601000 |
Description | HAR-FLEX STRAIGHT MALE 1.75MM, 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15110182601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.260" (6.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.15000 | ¥35.15 |
| 10 | ¥29.86300 | ¥298.63 |
| 100 | ¥25.37900 | ¥2,537.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 280 | ¥23.60050 | ¥6,608.14 |
| 560 | ¥22.47430 | ¥12,585.61 |
| 840 | ¥21.84076 | ¥18,346.24 |
| 1,400 | ¥21.06823 | ¥29,495.52 |
| 1,960 | ¥20.57457 | ¥40,326.16 |
| 2,800 | ¥20.06375 | ¥56,178.50 |




