ATS01N206QN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS01N206QN
TeSys Island - The Innovative, Intelligent Motor Control Starter
How to Start a Motor with ATS01 | Schneider Electric Support

ATS01N206QN

DigiKey Part Number
4008-ATS01N206QN-ND
Manufacturer
Manufacturer Product Number
ATS01N206QN
Description
SOFT STARTER FOR ASYNCHRONOUS MO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 456VAC Supply 6A 380 ~ 415V Load
Datasheet
 Datasheet
EDA/CAD Models
ATS01N206QN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
380 ~ 415V
Current - Output
6A
Wattage - Load
3000 W
Voltage - Supply
456VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 50°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,217.93000¥1,217.93
5¥1,197.73200¥5,988.66
Manufacturers Standard Package