



ATS01N106FT | |
|---|---|
DigiKey Part Number | 4008-ATS01N106FT-ND |
Manufacturer | |
Manufacturer Product Number | ATS01N106FT |
Description | SOFT START 110-480VAC 6A ATS01 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 99 ~ 528VAC Supply 6A 110 ~ 480V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATS01N106FT Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 110 ~ 480V |
Series | Current - Output 6A |
Packaging Box | Wattage - Load 3000 W |
Part Status Active | Voltage - Supply 99 ~ 528VAC |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor | Operating Temperature -10°C ~ 60°C |
Control / Drive Type Motor Starter | For Use With/Related Products Altivar Series |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,141.26000 | ¥1,141.26 |











