Contactor 3PST-NO (3 Form A) 9 A 110VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC1K0910F7

DigiKey Part Number
4008-LC1K0910F7-ND
Manufacturer
Manufacturer Product Number
LC1K0910F7
Description
3P CONTACTOR 9A AC3 4KW 1NO 110V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 9 A 110VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1K0910F7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
9 A
Manufacturer
Schneider Electric
Switching Voltage
690VAC - Max
Series
Features
Auxiliary Contacts
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Must Operate Voltage
88 VAC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
22 VAC
Coil Voltage
110VAC
Operate Time
20 ms
Contact Form
3PST-NO (3 Form A)
Release Time
20 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥769.23000¥769.23
Manufacturers Standard Package