204-0025-01 | ||
---|---|---|
DigiKey Part Number | 1988-1107-ND | |
Manufacturer | ||
Manufacturer Product Number | 204-0025-01 | |
Description | SCHMARTBOARDEZ .5MM PITCH, 28 PI | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QFN, QFP | |
Number of Positions | 28 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.400" L x 0.600" W (35.56mm x 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |