DA-QFN28-5X5P50 | ||
---|---|---|
DigiKey Part Number | 4695-DA-QFN28-5X5P50-ND | |
Manufacturer | ||
Manufacturer Product Number | DA-QFN28-5X5P50 | |
Description | QFN-28 TO DIP ADAPTER 5MM X 5MM | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QFN | |
Number of Positions | 28 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.457" L x 0.748" W (37.00mm x 19.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
5 | ¥18.11000 | ¥90.55 |
10 | ¥17.64200 | ¥176.42 |
25 | ¥17.16400 | ¥429.10 |
50 | ¥16.68640 | ¥834.32 |
100 | ¥15.73320 | ¥1,573.32 |
250 | ¥14.77944 | ¥3,694.86 |
500 | ¥14.30266 | ¥7,151.33 |
1,000 | ¥13.82602 | ¥13,826.02 |