A5932KESSR-J | |
---|---|
DigiKey Part Number | 620-A5932KESSR-JTR-ND - Tape & Reel (TR) 620-A5932KESSR-JCT-ND - Cut Tape (CT) 620-A5932KESSR-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5932KESSR-J |
Description | IC MTRDRV MULTPHAS 5-50V 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET 24-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Fan Control | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥15.59000 | ¥155.90 |
25 | ¥13.86080 | ¥346.52 |
50 | ¥13.16780 | ¥658.39 |
100 | ¥12.82140 | ¥1,282.14 |
500 | ¥12.20106 | ¥6,100.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥12.20117 | ¥18,301.75 |