
A4931METTR-T | |
|---|---|
DigiKey Part Number | 620-1214-2-ND - Tape & Reel (TR) 620-1214-1-ND - Cut Tape (CT) 620-1214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4931METTR-T |
Description | IC MOTOR DRIVER 8V-37.5V 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | A4931METTR-T Models |
Category | Technology Power MOSFET |
Manufacturer Allegro MicroSystems | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 37.5V |
Part Status Active | Operating Temperature -20°C ~ 105°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 28-VFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 28-QFN (5x5) |
Interface Parallel | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥16.10200 | ¥161.02 |
| 25 | ¥14.71720 | ¥367.93 |
| 100 | ¥13.19230 | ¥1,319.23 |
| 250 | ¥12.46520 | ¥3,116.30 |
| 500 | ¥12.16466 | ¥6,082.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥11.48614 | ¥17,229.21 |
| 3,000 | ¥11.22134 | ¥33,664.02 |
| 4,500 | ¥11.08870 | ¥49,899.15 |
| 7,500 | ¥10.94178 | ¥82,063.35 |




