AMT49406GLPTR | ||
---|---|---|
DigiKey Part Number | 620-AMT49406GLPTR-ND - Tape & Reel (TR) 620-AMT49406GLPCT-ND - Cut Tape (CT) 620-AMT49406GLPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AMT49406GLPTR | |
Description | THREE PHASE FOC BLDC MOTOR CONTR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Multiphase Motor Driver Power MOSFET Analog, I2C, PWM 24-TSSOP-EP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.64300 | ¥236.43 |
25 | ¥22.34920 | ¥558.73 |
100 | ¥19.37000 | ¥1,937.00 |
250 | ¥18.37644 | ¥4,594.11 |
500 | ¥16.48896 | ¥8,244.48 |
1,000 | ¥13.90639 | ¥13,906.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥13.21108 | ¥52,844.32 |