DRV8306HRSMT | |
---|---|
DigiKey Part Number | 296-DRV8306HRSMTTR-ND - Tape & Reel (TR) 296-DRV8306HRSMTCT-ND - Cut Tape (CT) 296-DRV8306HRSMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8306HRSMT |
Description | IC MTR DRV MULTIPHAS 6-38V 32QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8306HRSMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 300mA | |
Voltage - Supply | 6V ~ 38V | |
Voltage - Load | 0V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥23.05200 | ¥230.52 |
25 | ¥21.79080 | ¥544.77 |
100 | ¥18.88480 | ¥1,888.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.91608 | ¥4,479.02 |
500 | ¥16.07604 | ¥8,038.02 |
1,250 | ¥13.55817 | ¥16,947.71 |
2,500 | ¥12.88027 | ¥32,200.67 |
6,250 | ¥12.39604 | ¥77,475.25 |