A5932GESSR-T | |
---|---|
DigiKey Part Number | 620-A5932GESSR-TTR-ND - Tape & Reel (TR) 620-A5932GESSR-TCT-ND - Cut Tape (CT) 620-A5932GESSR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5932GESSR-T |
Description | 3-PHASE SENSORLESS SINUSOIDAL FA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Fan Control | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥21.57600 | ¥215.76 |
25 | ¥20.35720 | ¥508.93 |
100 | ¥17.34420 | ¥1,734.42 |
250 | ¥16.28544 | ¥4,071.36 |
500 | ¥14.24972 | ¥7,124.86 |
1,000 | ¥11.80695 | ¥11,806.95 |
2,500 | ¥10.99266 | ¥27,481.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥10.58554 | ¥63,513.24 |