201-0001-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201-0001-01

DigiKey Part Number
1988-1000-ND
Manufacturer
Manufacturer Product Number
201-0001-01
Description
BREADBOARD GENERAL PURPOSE NPTH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Round) 0.05" (1.27mm) Offset, 0.1" (2.54mm), Grid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schmartboard, Inc.
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.05" (1.27mm) Offset, 0.1" (2.54mm), Grid
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
-
Hole Diameter
0.038" (0.97mm)
Size / Dimension
2.00" L x 2.00" W (50.8mm x 50.8mm)
Board Thickness
-
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.35000¥41.35
Manufacturers Standard Package