Plugboard, Hard Metric Plated Through Hole (PTH) Pad Per Hole (Round) 0.050" (1.27mm), 0.079" (2.00mm), 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8028

DigiKey Part Number
V1256-ND
Manufacturer
Manufacturer Product Number
8028
Description
PLUGBOARD HARD METRIC PTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plugboard, Hard Metric Plated Through Hole (PTH) Pad Per Hole (Round) 0.050" (1.27mm), 0.079" (2.00mm), 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating
Plated Through Hole (PTH)
Manufacturer
Vector Electronics
Pitch
0.050" (1.27mm), 0.079" (2.00mm), 0.100" (2.54mm)
Series
Circuit Pattern
Pad Per Hole (Round)
Packaging
Bulk
Hole Diameter
0.025" (0.64mm), 0.042" (1.07mm)
Part Status
Active
Size / Dimension
6.30" L x 3.94" W (160.0mm x 100.1mm)
Proto Board Type
Plugboard, Hard Metric
Board Thickness
0.062" (1.57mm) 1/16"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥226.96000¥226.96
5¥197.90000¥989.50
10¥187.55900¥1,875.59
25¥175.53600¥4,388.40
50¥167.53840¥8,376.92
100¥160.37180¥16,037.18
250¥152.02444¥38,006.11
500¥146.46080¥73,230.40
Manufacturers Standard Package