
7050-100-LF | |
|---|---|
DigiKey Part Number | 438-1097-ND |
Manufacturer | |
Manufacturer Product Number | 7050-100-LF |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.050" (1.27mm), 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm), 0.100" (2.54mm) |
Manufacturer Twin Industries | Circuit Pattern Pad Per Hole (Round) |
Packaging Bulk | Hole Diameter 0.026" (0.66mm), 0.035" (0.89mm) |
Part Status Active | Size / Dimension 8.00" L x 8.00" W (203.2mm x 203.2mm) |
Proto Board Type Breadboard, General Purpose | Board Thickness 0.062" (1.57mm) 1/16" |
Plating Plated Through Hole (PTH) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥479.66000 | ¥479.66 |








