Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.050" (1.27mm) Grid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBBTH127P

DigiKey Part Number
SBBTH127P-ND
Manufacturer
Manufacturer Product Number
SBBTH127P
Description
BREADBOARD GENERAL PURPOSE PTH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.050" (1.27mm) Grid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm) Grid
Manufacturer
Chip Quik Inc.
Circuit Pattern
Pad Per Hole (Round)
Series
Hole Diameter
0.025" (0.64mm)
Packaging
Bulk
Size / Dimension
2.00" L x 2.00" W (50.8mm x 50.8mm)
Part Status
Active
Board Thickness
0.063" (1.60mm)
Proto Board Type
Breadboard, General Purpose
Material
FR4 Epoxy Glass
Plating
Plated Through Hole (PTH)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 502
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.61000¥39.61
Manufacturers Standard Package