FN3288-16-44-C35-R65 | ||
---|---|---|
DigiKey Part Number | 817-2761-ND | |
Manufacturer | ||
Manufacturer Product Number | FN3288-16-44-C35-R65 | |
Description | LINE FILTER 530V/305VAC 16A CHAS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 16 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 530V, 305V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 305 V | |
Voltage - Rated AC (Phase to Phase) | 530 V | |
Current | 16 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,171.49000 | ¥1,171.49 |
10 | ¥1,131.11000 | ¥11,311.10 |
25 | ¥1,090.71520 | ¥27,267.88 |
50 | ¥1,052.00220 | ¥52,600.11 |