FN2020B-20-08 | ||
---|---|---|
DigiKey Part Number | 817-2377-ND | |
Manufacturer | ||
Manufacturer Product Number | FN2020B-20-08 | |
Description | LINE FILTER 250VAC 20A CHASSIS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250VAC DC ~ 400Hz Single Stage Threaded Post (M4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | 600µH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.97000 | ¥247.97 |
10 | ¥239.95400 | ¥2,399.54 |
30 | ¥231.95233 | ¥6,958.57 |
60 | ¥223.95467 | ¥13,437.28 |
90 | ¥208.29111 | ¥18,746.20 |