FN2020-60-24 | ||
---|---|---|
DigiKey Part Number | 817-1274-ND | |
Manufacturer | ||
Manufacturer Product Number | FN2020-60-24 | |
Description | LINE FILTER 250VAC 60A CHASSIS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 60 A 250VAC DC ~ 400Hz Single Stage Threaded Post (M6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 60 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M6) | |
Inductance | 1mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,304.76000 | ¥1,304.76 |
10 | ¥1,259.76800 | ¥12,597.68 |
25 | ¥1,214.77640 | ¥30,369.41 |
40 | ¥1,169.78475 | ¥46,791.39 |