FN2200-50-34 | |
---|---|
DigiKey Part Number | 817-1604-ND |
Manufacturer | |
Manufacturer Product Number | FN2200-50-34 |
Description | LINE FILTER 1.2KVDC 50A CHASSIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 50 A 1200V (1.2kV) Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 1200V (1.2kV) | |
Voltage - Rated AC | - | |
Current | 50 A | |
Frequency - Operating | - | |
Applications | Photovoltaic Inverter | |
Approval Agency | cURus, ENEC | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,346.60000 | ¥1,346.60 |
12 | ¥1,300.19417 | ¥15,602.33 |
30 | ¥1,253.75600 | ¥37,612.68 |
42 | ¥1,209.25524 | ¥50,788.72 |