FN2070-36-08 | ||
---|---|---|
DigiKey Part Number | 817-1316-ND | |
Manufacturer | ||
Manufacturer Product Number | FN2070-36-08 | |
Description | LINE FILTER 110V/250VAC 36A CHAS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 36 A 110V, 250VAC DC ~ 400Hz Two Stage Threaded Post (M4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 36 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | 1.23mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥734.40000 | ¥734.40 |
10 | ¥709.91900 | ¥7,099.19 |
30 | ¥685.44167 | ¥20,563.25 |
40 | ¥660.96250 | ¥26,438.50 |
80 | ¥637.50200 | ¥51,000.16 |