FN3258-16-44 | ||
---|---|---|
DigiKey Part Number | 817-1371-ND | |
Manufacturer | ||
Manufacturer Product Number | FN3258-16-44 | |
Description | LINE FILTER 16A CHASSIS MOUNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 16 A DC ~ 60Hz Single Stage Terminal Block | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 277 V | |
Voltage - Rated AC (Phase to Phase) | 480 V | |
Current | 16 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,348.04000 | ¥1,348.04 |
10 | ¥1,301.56400 | ¥13,015.64 |
30 | ¥1,255.07933 | ¥37,652.38 |
40 | ¥1,210.53125 | ¥48,421.25 |