FN3288-50-53-C35-R65 | ||
---|---|---|
DigiKey Part Number | 817-2764-ND | |
Manufacturer | ||
Manufacturer Product Number | FN3288-50-53-C35-R65 | |
Description | LINE FILTER 530V/305VAC 50A CHAS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 50 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 530V, 305V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 305 V | |
Voltage - Rated AC (Phase to Phase) | 530 V | |
Current | 50 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,196.53000 | ¥2,196.53 |
12 | ¥2,120.79417 | ¥25,449.53 |
28 | ¥2,045.05107 | ¥57,261.43 |
40 | ¥1,972.46575 | ¥78,898.63 |