FN2060-12-06 | ||
---|---|---|
DigiKey Part Number | 817-1293-ND | |
Manufacturer | ||
Manufacturer Product Number | FN2060-12-06 | |
Description | LINE FILTER 250VAC 12A CHASSIS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250VAC DC ~ 400Hz Two Stage Quick Connect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 12 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 580µH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.39000 | ¥207.39 |
10 | ¥200.66600 | ¥2,006.66 |
25 | ¥193.97760 | ¥4,849.44 |
50 | ¥187.28860 | ¥9,364.43 |
100 | ¥174.18950 | ¥17,418.95 |