9TM24P4H01 | ||
---|---|---|
DigiKey Part Number | 1688-2292-ND | |
Manufacturer | ||
Manufacturer Product Number | 9TM24P4H01 | |
Description | FAN IMP MTRZD 100X25MM 24VDC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Motorized Impellers 24VDC Round - 100mm Dia Ball 62.5 CFM (1.75m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9TM24P4H01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 100mm Dia | |
Width | 25.00mm | |
Air Flow | 62.5 CFM (1.75m³/min) | |
Static Pressure | 2.250 in H2O (560.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 60.0dB(A) | |
Power (Watts) | 10.56 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.331 lb (150.14 g) | |
Current Rating (Amps) | 0.440A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥500.13000 | ¥500.13 |
20 | ¥452.49850 | ¥9,049.97 |
40 | ¥422.72900 | ¥16,909.16 |
60 | ¥416.77517 | ¥25,006.51 |
100 | ¥384.02850 | ¥38,402.85 |