9W2TN24P1H001 | ||
---|---|---|
DigiKey Part Number | 1688-2474-ND | |
Manufacturer | ||
Manufacturer Product Number | 9W2TN24P1H001 | |
Description | FAN IMP MTRZD 150X35MM 24VDC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Motorized Impellers 24VDC Round - 150mm Dia Ball 135.0 CFM (3.78m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 150mm Dia | |
Width | 35.00mm | |
Air Flow | 135.0 CFM (3.78m³/min) | |
Static Pressure | 1.578 in H2O (393.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 59.0dB(A) | |
Power (Watts) | 15.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.86 lb (390.09 g) | |
Current Rating (Amps) | 0.640A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,417.23000 | ¥1,417.23 |
12 | ¥1,305.32250 | ¥15,663.87 |
36 | ¥1,221.40917 | ¥43,970.73 |
60 | ¥1,202.76200 | ¥72,165.72 |