109-1081H | ||
---|---|---|
DigiKey Part Number | 109-1081H-ND | |
Manufacturer | ||
Manufacturer Product Number | 109-1081H | |
Description | INLET 9TN24/48P1H01 9W1TN48P1H01 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Inlet Nozzle (Wall Ring) For 150mm Dia | |
Datasheet | Datasheet | |
EDA/CAD Models | 109-1081H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Inlet Nozzle (Wall Ring) | |
Fits Fan Size | 150mm Dia | |
Length | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.25000 | ¥230.25 |
10 | ¥210.25900 | ¥2,102.59 |
25 | ¥202.27480 | ¥5,056.87 |
50 | ¥188.96740 | ¥9,448.37 |
100 | ¥174.32930 | ¥17,432.93 |
250 | ¥171.66812 | ¥42,917.03 |
500 | ¥170.33738 | ¥85,168.69 |