109-1081 | ||
---|---|---|
DigiKey Part Number | 1688-1024-ND | |
Manufacturer | ||
Manufacturer Product Number | 109-1081 | |
Description | INLET 9TN24/48P1H01 9W1TN48P1H01 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Inlet Nozzle (Wall Ring) For 150mm Dia | |
Datasheet | Datasheet | |
EDA/CAD Models | 109-1081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Inlet Nozzle (Wall Ring) | |
Fits Fan Size | 150mm Dia | |
Length | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.33000 | ¥106.33 |
10 | ¥101.51900 | ¥1,015.19 |
25 | ¥95.47760 | ¥2,386.94 |
50 | ¥91.85320 | ¥4,592.66 |
100 | ¥84.60090 | ¥8,460.09 |
250 | ¥79.16232 | ¥19,790.58 |
500 | ¥77.95372 | ¥38,976.86 |
1,000 | ¥77.34942 | ¥77,349.42 |