109-1080 | ||
---|---|---|
DigiKey Part Number | 1688-2024-ND | |
Manufacturer | ||
Manufacturer Product Number | 109-1080 | |
Description | INLET NOZZLE FOR 9TM48P4H01 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Inlet Nozzle (Wall Ring) For 100mm Dia | |
Datasheet | Datasheet | |
EDA/CAD Models | 109-1080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Inlet Nozzle (Wall Ring) | |
Fits Fan Size | 100mm Dia | |
Length | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.12000 | ¥98.12 |
10 | ¥93.67600 | ¥936.76 |
25 | ¥88.10080 | ¥2,202.52 |
50 | ¥84.75460 | ¥4,237.73 |
100 | ¥78.06390 | ¥7,806.39 |
250 | ¥73.04508 | ¥18,261.27 |
500 | ¥71.92996 | ¥35,964.98 |
1,000 | ¥71.37241 | ¥71,372.41 |