San Ace 9G Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 9G Type
9G1224G4D011
9G1224G4D011
Summary of SanAce Cooling Systems

9G1224G4D011

DigiKey Part Number
1688-1511-ND
Manufacturer
Manufacturer Product Number
9G1224G4D011
Description
FAN AXIAL 119X25MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1224G4D011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.00mm
Air Flow
130.0 CFM (3.64m³/min)
Static Pressure
0.482 in H2O (120.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
51.0dB(A)
Power (Watts)
11.28 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.529 lb (239.95 g)
Current Rating (Amps)
0.470A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,266
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥202.52000¥202.52
10¥165.91700¥1,659.17
30¥149.42200¥4,482.66
60¥140.08683¥8,405.21
Manufacturers Standard Package